text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-R38386-S

850 nm 160 mW/sr 1.9 V 90° Infrared LED Emitter 3.85 x 3.85 mm

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 90°
Intensity: 160mW/sr
Forward (Drive) Current: 1A
Forward Voltage: 1.9V
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$25,020.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600+
$4.17
Product Variant Information section