text.skipToContent text.skipToNavigation

Manufacturer Part #

OED-EL-23A-TR

OED Series 940 nm 0.05 mA ±50° Surface Mount Ceramic Infrared LED Emitter

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±50°
Intensity: 1.8mW/sr
Forward (Drive) Current: 0.05mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$3,660.00
USD
Quantity
Web Price
3,000+
$0.305
Product Variant Information section