text.skipToContent text.skipToNavigation

Manufacturer Part #

OP245B

OP245B Series 890 nm 40° 50 mA Through Hole Plastic Infrared Emitting Diode

Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 40°
Intensity: 0.4mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.8V
Mounting Method: Through Hole
Features and Applications

The OP245B is a 890 nm high intensity gallium aluminum arsenide infrared emitting diode that is suited for use as a PCBoard mounted slotted switch or an easy mount PCBoard interrupter.

Features:

  • Wide irradiance pattern
  • Side-looking package for space-limited applications
  • Wavelength matched to silicon’s peak response
  • Mechanically and spectrally matched to other OPTEK products

Applications:

  • Space-limited applications
  • PCBoard mounted slotted switch
  • PCBoard interrupter
Pricing Section
Stock
28,635
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
Quantity
Web Price
1
$0.65
200
$0.59
1,000+
$0.525
Product Variant Information section