text.skipToContent text.skipToNavigation

Manufacturer Part #

Q62702P0956

SFH 203 FA

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2306
Product Specification Section
ams OSRAM Q62702P0956 - Technical Attributes
Attributes Table
Wavelength: 900nm
Angle of Half Intensity: 20°
Forward Voltage: 1.3V
Dark Current: 5nA
Rise Time: 0.005µs
Operating Temp Range: -40°C to +100°C
Part Number Aliases: SFH 203 FA
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
134,000
Germany (Online Only):
134,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$151.00
USD
Quantity
Web Price
1,000
$0.151
3,000
$0.146
4,000
$0.145
10,000
$0.141
15,000+
$0.138