text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM-040ST

SIM-040ST ±20° 870 nm 100 mA Surface Mount High Output Infrared LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 870nm
Angle of Half Intensity: ±20°
Intensity: 100mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,170.00
USD
Quantity
Web Price
2,000+
$0.585