text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM-20ST

SIM-20ST Series 950 nm 50 mA Side View Infrared Light Emitting Diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±15°
Intensity: 7.5mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.3V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$366.00
USD
Quantity
Web Price
2,000+
$0.183
Product Variant Information section