text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM-20STM

SIM-20ST Series 1.6 V 950 nm Infrared Light Emitting Diodes Side View Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±15°
Forward (Drive) Current: 50mA
Forward Voltage: 1.6V
Features & Applications

The SIM-20ST is a GaAs infrared light emitting diode with a side-facing detector. High output with φ1.85 lens. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Compact package (4.4x4.3 mm) with lens
  • High efficiency, high output PO = 7 mW (IF = 50 mA)
  • Emission spectrum well suited to silicon detectors (λP = 950 nm)
  • Good current-optical output linearity
  • Long life, high reliability

Applications:

  • Light source for sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$510.00
USD
Quantity
Web Price
2,000+
$0.255
Product Variant Information section