text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR-341ST3FN

SIR-341ST3F Series 1.5 V 940 nm Infrared Light Emitting Diodes Top View Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SIR-341ST3FN - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±16°
Forward (Drive) Current: 75mA
Forward Voltage: 1.5V
$Features & Applications

The SIR-341ST3F is a GaAs infrared light emitting diode housed in clear plastic. This device has a high luminous efficiency and a 940 mm peak wavelength suitable for silicon detectors. It is small and at the same time has a wide radiation angle, making it ideal for compact optical control equipment.

Features:

  • Compact (f3.1 mm)
  • High efficiency, high output PO = 8.4 mW (IF = 50 mA)
  • Wide radiation angie q1 / 2 = ±16deg
  • Peak wavelength well suited to silicon detectors (lP = 940 nm)
  • Good current-optical output linearity
  • Long life, high reliability
  • Low cost, clear epoxy resin package

Applications:

  • Optical control equipment
  • Light source for remote control devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$440.00
USD
Quantity
Web Price
2,000
$0.22
4,000
$0.215
6,000
$0.215
8,000
$0.21
10,000+
$0.205
Product Variant Information section