text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR-505STA47L

SIR-505STA47L Series 1.38 V 950 nm Infrared Light Emitting Diodes Top View Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±15°
Forward (Drive) Current: 100mA
Forward Voltage: 1.38V
Mounting Method: Through Hole
Features & Applications

SIR-505STA47L is a Infrared Light Emitting Diodes Top View Type. The SIR-505STA47 is optimal for tape-end sensors in VTR's and other equipment. It can be directly mounted on a printed circuit board.

Features:

  • φ5 mm plastic package
  • Direct-mount type
  • Long life and high reliability

Applications:

  • VCR's, Optical control equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$300.00
USD
Quantity
Web Price
2,000+
$0.15
Product Variant Information section