text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHF5210-ES21

890 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±10°
Intensity: 180mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.4V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The TSHF5210-ES21 is a High speed infrared emitting diode. It consist of 890 nm in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in a clear, untinted plastic package.

Features:

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Leads with stand-off
  • Peak wavelength: λp = 890 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ϕ = ± 10°
  • Low forward voltage
  • Suitable for high pulse current operation
  • High modulation bandwidth: fc = 12 MHz
  • Good spectral matching with Si photodetectors
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared high speed remote control and free air data transmission systems with high modulation frequencies or high data transmission rate requirements
  • Transmission systems according to IrDA requirements and for carrier frequency based systems (e.g. ASK/FSK - coded, 450 kHz or 1.3 MHz)
  • Smoke-automatic fire detectors
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$500.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.50
Product Variant Information section