text.skipToContent text.skipToNavigation

Manufacturer Part #

TSUS5202

TSUS5202 Series 950 nm 1.7 V 15° 150 mA 2 Terminal Infrared Emitters

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: 15°
Intensity: 50mW/sr
Forward (Drive) Current: 150mA
Forward Voltage: 1.7V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Web Price
4,000
$0.102
8,000
$0.0832
12,000
$0.0824
16,000
$0.0819
20,000+
$0.0815
Product Variant Information section