text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMA1085600

VSMA Series 850 nm 1.5 A 120° Surface Mount High Power Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Vishay VSMA1085600 - Technical Attributes
Attributes Table
Wavelength: 860nm
Angle of Half Intensity: ±60°
Intensity: 2200mW/sr
Forward (Drive) Current: 5A
Forward Voltage: 3.9V
Reverse Voltage[Vr]: 5V
Rise Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
30
$1.07
75
$1.06
200
$1.04
400+
$1.02
Product Variant Information section