text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB11940X01

VSMB11940X01 Series 940 nm 1.5 V 75° 65 mA 2 Terminal SMT Infrared Emitters

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 75°
Forward (Drive) Current: 65mA
Forward Voltage: 1.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$310.00
USD
Quantity
Web Price
4,000+
$0.0775
Product Variant Information section