text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB2020X01

940 nm 100 mA ±12° Surface Mount High Speed Infrared Emitting Diode T&R

Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±12°
Intensity: 40mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Mounting Method: Surface Mount
Pricing Section
Stock:
4,764
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.34
250
$0.275
500
$0.27
750
$0.265
2,500+
$0.245