text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMF4720-GS08

870 nm 100mA ±60° Surface Mount Double Hetero Infrared Emitting Diode - PLCC-2

Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 870nm
Angle of Half Intensity: ±60°
Intensity: 16mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.45V
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$442.50
USD
Quantity
Web Price
1,500
$0.295
3,000
$0.295
4,500+
$0.29