text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.97
100 $0.575
250 $0.515
500 $0.48
750+ $0.455
Total:

$1.94

USD
Attributes
Attributes Table
Wavelength 870nm
Angle of Half Intensity ±60°
Intensity 16mW/sr
Forward (Drive) Current 100mA
Forward Voltage 1.45V