text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMG2700-GS08

830 nm 100 mA ±60° Surface Mount Double Hetero Infrared Emitting Diode - PLCC-2

Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 830nm
Angle of Half Intensity: ±60°
Intensity: 10mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  PLCC-2
Mounting Method: Surface Mount
Features & Applications

The VSMG2700-GS08 is a 830 nm High speed infrared emitting diode. It's based on GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in a PLCC-2 package for surface mounting (SMD).

Features:

  • Package type: surface mount
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
  • Peak wavelength: λp = 830 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ϕ = ± 60°
  • Low forward voltage
  • Suitable for high pulse current operation
  • High modulation band width: fc = 18 MHz
  • Good spectral matching with Si photodetectors
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering
  • AEC-Q101 qualified
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared radiation source for operation with CMOS cameras (illumination)
  • High speed IR data transmission
Pricing Section
Stock:
3,650
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.55
100
$0.535
250
$0.515
500+
$0.485