text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.16
50 $0.142
100 $0.139
250 $0.135
500+ $0.128
Total:

$0.32

USD
Attributes
Attributes Table
Wavelength 950nm
Angle of Half Intensity ±60°
Intensity 4.5mW/cm2
Forward (Drive) Current 100mA
Forward Voltage 1.3V