text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY5890X01

High Speed Infrared Emitting Diodes, 890 nm, Surface Emitter Technology

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMY5890X01 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±60°
Intensity: 13mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.8V
Reverse Voltage[Vr]: 5V
Rise Time: 8ns
Operating Temp Range: -40°C to +110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
3000
Total
$0.44
USD
Quantity
Web Price
1
$0.435
15
$0.395
75
$0.37
300
$0.35
1,500+
$0.32
Product Variant Information section