text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY98545DS

VSMY98545 Series ±45° 850 nm 1 A SMT High Power Infrared Emitting Diode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±45°
Intensity: 350mW/sr
Forward (Drive) Current: 1A
Forward Voltage: 1.8V
Mounting Method: Surface Mount
Pricing Section
Stock
4,800
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,620.00
USD
Quantity
Web Price
600+
$2.70
Product Variant Information section