
Manufacturer Part #
VSMY99445DS
940 nm 1 A ±45° 500 mW/sr Surface Mount Infrared Emitting Diode
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±45° |
Intensity: | 500mW/sr |
Forward (Drive) Current: | 1A |
Forward Voltage: | 2.9V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
600+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount