text.skipToContent text.skipToNavigation

Manufacturer Part #

EAIRMIA1

38 KHz 6 V 8 m SMT Top View Infrared Receiver Control Receiver Module

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Transmission Distance: 8m
Supply Current: 0.4mA
Carrier Frequency: 38kHz
View/Orientation: Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Web Price
1,000+
$0.44
Product Variant Information section