text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1UD261XK0F

GP1UD Series 2.7 to 5.5 V 38 kHz 0.2 mA IR Detecting Unit for Remote Control

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Transmission Distance: 10m
Supply Current: 0.2mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Web Price
1+
$0.715
Product Variant Information section