text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 294

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.545
100 $0.49
500 $0.44
1,250+ $0.40
Total:

$0.54

USD
Attributes
Attributes Table
Supply Voltage 2.7V to 5.5V
Transmission Distance 8m
Supply Current 0.27mA
Carrier Frequency 38kHz
Features and Applications

The GP1UX311QS is a remote control receiver module. This device has a holder-less type, IR detecting unit for remote control.

Features:

  • Holder-less shield case type.
  • Strengthened resistance to electromagnetic induction noise by double mold method.
  • Center frequency 38 kHz
  • Operarting voltage 3 V
  • Operating temperature -10° C to +70° C

Applications:

  • AV equipments
  • Home appliances
  • Toys using IR sensor

View the Available GP1U series of Infrared Receivers