text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1UX511QS

GP1UX Series 4.5 to 5.5 V 38 kHz 0.5 mA IR Detecting Unit for Remote Control

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Transmission Distance: 8.5m
Supply Current: 0.5mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Features & Applications
The GP1UX511QS is a remote control receiver module. This device has a holder-less type, IR detecting unit for remote control.

Features:

  • Holder-less shield case type.
  • Strengthened resistance to electromagnetic induction noise by double mold method.
  • Center frequency 38 kHz
  • Operarting voltage 3 V
  • Operating temperature -10° C to +70° C

Applications:

  • AV equipments
  • Home appliances
  • Toys using IR sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Web Price
1+
$0.505
Product Variant Information section