text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1UX511QS

GP1UX Series 4.5 to 5.5 V 38 kHz 0.5mA IR Detecting Unit for Remote Control

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Transmission Distance: 8.5m
Supply Current: 0.5mA
Carrier Frequency: 38kHz
View/Orientation: Side View
Operating Temp Range: -10°C to +70°C
Storage Temperature Range: -20°C to +70°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
42,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Web Price
500+
$0.42
Product Variant Information section