text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1UX511RK

GP1UX Series 4.5 to 5.5 V 38 kHz 0.5 mA IR Detecting Unit for Remote Control

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Transmission Distance: 8.5m
Supply Current: 0.5mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Web Price
1+
$0.44
Product Variant Information section