text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM7138-V4

RPM Series 5.5 V 1.5 mA 37.9 kHz Through-Hole IR Receiver Module

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5.5V
Transmission Distance: 15m
Supply Current: 1.5mA
Carrier Frequency: 37.9kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$970.00
USD
Quantity
Web Price
2,000+
$0.485
Product Variant Information section