
Manufacturer Part #
TSOP31133
33 KHz 45 m 2.5 to 5.5 V Through Hole Remote Control System IR Receiver Module
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 5.5V |
Transmission Distance: | 45m |
Power Dissipation: | 10mW |
Supply Current: | 0.27mA to 0.45mA |
Carrier Frequency: | 33kHz |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
50
$0.44
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole