text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP31236

36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 36kHz
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.47
USD
Quantity
Web Price
1+
$0.465
Product Variant Information section