text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP31238

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.35mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Features & Applications

The TSOP31238 is a low current, IR receiver module. This device has designed  for remote control system.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.

Features:

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
Pricing Section
Stock:
5,199
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.47
USD
Quantity
Web Price
1+
$0.465
Product Variant Information section