text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP31240

TSOP31 Series 2.5 to 5.5 V 40 kHz 45 m Through Hole IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 40kHz
Output Current: 5mA
Viewing Angle: 90°
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$26.75
USD
Quantity
Web Price
50+
$0.535
Product Variant Information section