text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP34840SS1PS21

40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 35m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 40kHz
Mounting Method: Through Hole
Features and Applications

The TSOP34840SS1PS21 is a part of TSOP348 series IR Receiver Modules for Remote Control Systems. PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter.

The demodulated output signal can directly be decoded by a microprocessor. TSOP348.. is the standard IR remote control receiver series for 3 V supply voltage, supporting all major transmission codes. It has an Operating temperature ranges b/w -25 °C to 85 °C.

Features:

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against electrical field disturbance
  • TTL and CMOS compatibility
  • Output active low
  • Supply voltage: 2.7 V to 5.5 V
  • Improved immunity against ambient light
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,250.00
USD
Quantity
Web Price
1,000+
$0.45
Product Variant Information section