text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP39438TR1

38 kHz 30 m 2.5 to 5.5 V SMT IR Receiver Module for Remote Control System

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 30m
Supply Current: 0.45mA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 90°
View/Orientation: Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,180.00
USD
Quantity
Web Price
2,000
$0.59
4,000+
$0.51
Product Variant Information section