text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP57238TT1

TSOP574 Series 38 KHz 40 m 2.5 to 5.5 V Surface Mount IR Receiver Module

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 40m
Supply Current: 0.8mA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 150°
View/Orientation: Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,800
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$1,530.00
USD
Quantity
Web Price
1,800+
$0.85
Product Variant Information section