text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 120

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.91
50 $0.755
100 $0.735
250 $0.705
500+ $0.655
Total:

$1.82

USD
Attributes
Attributes Table
Supply Voltage 2.5V to 5.5V
Transmission Distance 40m
Power Dissipation 10mW
Supply Current 0.7mA
Carrier Frequency 38kHz