text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1,120
Quantity Web Price
1 $0.865
50 $0.74
100 $0.72
250 $0.695
500+ $0.655
Total:

$0.86

USD
Attributes
Attributes Table
Supply Voltage 2.5V to 5.5V
Transmission Distance 40m
Power Dissipation 10mW
Supply Current 0.7mA
Carrier Frequency 36kHz