
Manufacturer Part #
TSOP6236TT
36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 5.5V |
Transmission Distance: | 40m |
Power Dissipation: | 10mW |
Supply Current: | 0.7mA |
Carrier Frequency: | 36kHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1
$0.82
50
$0.725
100
$0.71
250
$0.69
500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1190 per
Mounting Method:
Surface Mount