

Manufacturer Part #
TSOP6438TT
TSOP64 Series 5.5 V 0.7 mA 38 kHz Surface Mount IR Receiver Module
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1190 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2048 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 5.5V |
Transmission Distance: | 40m |
Power Dissipation: | 10mW |
Supply Current: | 0.7mA |
Carrier Frequency: | 38kHz |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,380
Multiple Of:
1,190
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,190+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
1190 per Reel
Mounting Method:
Surface Mount