

Manufacturer Part #
TSOP75456WTR
TSOP754W Series 2.5 to 5.5 V 56 kHz 30 m Surface Mount IR Receiver Module
Product Specification Section
Vishay TSOP75456WTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP75456WTR - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 5.5V |
Transmission Distance: | 30m |
Power Dissipation: | 10mW |
Supply Current: | 0.27mA to 0.45mA |
Carrier Frequency: | 56kHz |
Output Current: | 5mA |
Viewing Angle: | 150° |
Output Voltage-Max: | 100mV |
View/Orientation: | Side or Top View |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -25°C to +85°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,300+
$0.813
Product Variant Information section
Available Packaging
Package Qty:
2300 per Std. Mfr. Pkg
Mounting Method:
Surface Mount