text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 1,500
Factory Lead Time: 4 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $0.34
Total:

$510.00

USD
Attributes
Attributes Table
Supply Voltage 2.5V to 5.5V
Transmission Distance 25m
Power Dissipation 10mW
Supply Current 0.9mA to 0.55mA
Carrier Frequency 38kHz