text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.37
100 $0.305
250 $0.295
500 $0.285
1,500+ $0.265
Total:

$0.37

USD
Attributes
Attributes Table
Supply Voltage 2.5V to 5.5V
Power Dissipation 10mW
Supply Current 0.35mA
Carrier Frequency 38kHz