text.skipToContent text.skipToNavigation

Manufacturer Part #

VSOP98260

VSOP98260 Series 2 to 3.6 V 40 kHz Infrared Remote Control Receiver - QFN-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2V to 3.6V
Power Dissipation: 10mW
Supply Current: 0.9mA to 0.55mA
Carrier Frequency: 38kHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Web Price
3,000+
$0.265
Product Variant Information section