text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-3201#008

HSDL-3201 Series 880 nm 100 uA 115.2 kbps Side View SMT Infrared Transceiver

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Link: 30cm
Supply Voltage: 2.7V to 3.6V
Idle Current-Max: 100µA
Data Rate: 9.6kbps to 115.2kbps
Dimension: H  7.5mm x L  2.8mm x W  3.35mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4,700.00
USD
Quantity
Web Price
2,500+
$1.88
Product Variant Information section