

Manufacturer Part #
TFBR4650-TR1
IRDA MODULE SIR TRANSCEIVER
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Link: | 50cm |
Supply Voltage: | 2.4V to 5.5V |
Idle Current-Max: | 75µA |
Data Rate: | 9.6kbps to 115.2kbps |
Dimension: | H 1.6mm x L 6.8mm x W 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1,000+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount