text.skipToContent text.skipToNavigation

Manufacturer Part #

TFBS6712-TR1

4 Mbps 1.8 V 50 cm Side View SMT IrDA Low Profile Fast Infrared Transceiver

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Speed: 50ns
Link: 6.5m
Supply Voltage: 2.4V to 3.6V
Idle Current-Max: 10A
Data Rate: 4Mbps
Dimension: H  6mm x L  3.01mm x W  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,040.00
USD
Quantity
Web Price
1,000+
$2.04
Product Variant Information section