text.skipToContent text.skipToNavigation

Manufacturer Part #

TFDU4101-TT3

115.2 kbps 5.5 V Top View Surface Mount IrDA Infrared Transceiver Module

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1608
Product Specification Section
Technical Attributes
Attributes Table
Speed: 100ns
Link: 1m
Supply Voltage: 2.4V to 5.5V
Data Rate: 115.2kbps
Dimension: H  9.7mm x L  4.7mm x W  4mm
Mounting Method: Surface Mount
Features & Applications
The TFDU4101-TT3 is a low profile, surface mount infrared transceiver module. This device has compliant to the latest IrDA physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s and carrier based remote control modes.

This device covers the full IrDA range of more than 1 m using the internal intensity control. With one external current control resistor the current can be adjusted for shorter ranges saving operating current operating in IrDA low power mode.

Features:

  • Operating voltage 2.4 V to 5.5 V
  • Operating temperature -30° C to +85° C
  • Split power supply, transmitter and receiver can be operated from two power supplies
  • Low power consumption
  • High efficiency emitter
  • Directly Interfaces with various super I/O and controller devices
  • Tri-state-receiver output, floating in shut down with a weak pull-up

Applications:

  • Printers, fax machines, photocopiers, screen projectors
  • Internet TV boxes, video conferencing systems
  • Medical data collection and diagnostic systems
  • Notebook computers, desktop PCs, palmtop computers
  • External infrared adapters (dongles) and data loggers
  • GPS and industrial applications

 

 

 
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$2,500.00
USD
Quantity
Web Price
1,000+
$2.50
Product Variant Information section