text.skipToContent text.skipToNavigation

Manufacturer Part #

TSP-F2AA1-KBM

48.5 x 13.4 x 9.8 mm 155 Mbps 3.3 V 40 km Distance Opticle Tranceiver

ECAD Model:
Mfr. Name: Formerica
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Formerica TSP-F2AA1-KBM - Technical Attributes
Attributes Table
Supply Voltage: 3.14V to 3.47V
Data Rate: 155Mbps
Dimension: H  48.5mm x L  13.4mm x W  9.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
1
Total
$589.32
USD
Quantity
Web Price
1
$50.40
3
$49.78
10
$49.11
20
$48.73
40+
$48.00
Product Variant Information section