text.skipToContent text.skipToNavigation

Manufacturer Part #

4N26XG

1N26X Series 5300 Vrms 30 V 20% CTR 100°C Wide Lead Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2990
Multiple Of:
2990
Total
$502.32
USD
Quantity
Web Price
2,990+
$0.168
Product Variant Information section