text.skipToContent text.skipToNavigation

Manufacturer Part #

4N32

4N32 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N32 is a single channel optically coupled isolator, high gain photodarlington output with base connction optocoupler. It consists of gallium arsenide infrared LED and a silicon photodarlington sensor.

This optocouplers can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.

Features:

  • Very high current transfer ratio, 500 % min
  • High isolation resistance, 1011 Ω typical
  • Standard plastic DIP package
  • Compliant to RoHS Directive to 2002/95/EC and in accordance WEEE 2002/96/EC

Pricing Section
Stock:
9,200
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$13.00
USD
Quantity
Web Price
50
$0.26
500
$0.21
1,500
$0.205
5,000
$0.197
12,500+
$0.191
Product Variant Information section